Location: 
All Products

MikroElektronika MIKROE-1938

MikroElektronika - MIKROE-1938 - MAGNETO 2 click
Image may be a representation.
See specs for product details.

MikroElektronika MAGNETO 2 click
Mfr. Part#:
MIKROE-1938

Allied Stock#: 70960105

 RoHS Compliant Part

 

Resources

View More from MikroElektronika >>
Pricing (USD) & Availability
Standard Pricing
$29.00 (Each)
1$29.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: mikroBUS Click Series
Type: Rotary Sensor
Used With: Absolute Rotary Position Sensor, Pedal Position Sensor, Float-Level sensor, and Throttle Position Sensor.

Overview

Magneto 2 click is a mikroBUS add-on board with Melexis's MLX90316 monolithic rotary position sensor. Sensing flux density with the IC surface of the MLX90316 allows the click to decode the absolute rotary (angular) position from 0 to 360 degrees.

Features:
  • Triaxis Hall Technology
  • 40 bit ID number
  • Single Die - SO8 or Dual Die (Full Redundant) - TSSOP16, RoHS Compliant
  • Absolute Rotary Position Sensor IC
  • Changeable main frequency for DSP chip (7MHz or 20 MHz master clock)
  • Hysteresis Filter
  • FIR and IIR filters for higher output accuracy
  • Programmable Linear Transfer Characteristic
  • SPI interface
  • 5V Power Supply

    In combination with the correct library, the magnetic flux density of a small magnet (diametral magnetisation) rotating above the IC can be measured in a non-contacting way.

    The sensor enables the design of novel generation of non-contacting rotary position sensors that are frequently required for both automotive and industrial applications.

    Magneto 2 click communicates with the target MCU through the mikroBUS™ SPI bus. The board is designed to use a 5V power supply only.