Location: 
All Products

Microchip Technology Inc. TDGL003

Microchip Technology Inc. - TDGL003 - IC, Dev Kit;  Arduino, Max32;  512KB;  Boards-PIC32 View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. IC, Dev Kit; Arduino, Max32; 512KB; Boards-PIC32
Mfr. Part#:
TDGL003

Allied Stock#: 70048430

 RoHS Compliant Part

 

Resources

View TDGL003 Datasheet Datasheet

View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$53.85 (Each)
1$53.850
10$51.780
25$49.860
100$48.080
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PIC Series
Classification: Development Kit
Core: 32-bit
Features: PMP/PSP/RTCC
Kit Contents: Chip Kit Max32 Development Board
Memory: 128 KB
Performance: 80 MHz
RAM Size: 16 KB
Technology: 32-bit

Overview

The chipKIT™ UNO32 and MAX32 development boards are the first 32-bit microcontroller-based platforms that are compatible with existing Arduino hardware and software.

Features:

  • Application development using an environment based on the original Arduino IDE, modified to support PIC32 devices while still supporting the original Arduino line. Leverages existing code examples, tutorials and resources.
  • Pin-out compatibility with many existing Arduino shields
  • Higher performance at a lower price-point than existing solutions
  • Advanced capabilities including:
    – Integrated USB (Device/Host, OTG)
    – Integrated Ethernet
    – CAN
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.