Location: 
All Products

Microchip Technology Inc. TDGL002

Microchip Technology Inc. - TDGL002 - IC, Dev Kit;  Arduino, Uno32;  128KB;  Boards-PIC32 View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. IC, Dev Kit; Arduino, Uno32; 128KB; Boards-PIC32
Mfr. Part#:
TDGL002

Allied Stock#: 70048429

 RoHS Compliant Part

Resources

View TDGL002 Datasheet Datasheet

View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 11 |  Multiples Of: 11

Specifications

Bandwidth: 80 MHz
Brand/Series: PIC Series
Classification: Development Kit
Technology: 32 bit

Overview

The chipKIT™ UNO32 and MAX32 development boards are the first 32-bit microcontroller-based platforms that are compatible with existing Arduino™ hardware and software.

Features:
  • Application development using an environment based on the original Arduino IDE, modified to support PIC32 devices while still supporting the original Arduino line. Leverages existing code examples, tutorials and resources.
  • Pin-out compatibility with many existing Arduino shields
  • Higher performance at a lower price-point than existing solutions
  • Advanced capabilities including:
    – Integrated USB (Device/Host, OTG)
    – Integrated Ethernet
    – CAN
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.