Location: 
All Products

Microchip Technology Inc. TCHIP011

Microchip Technology Inc. - TCHIP011 - Microchip TCHIP011,  Fubarino Mini Development Board View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. Microchip TCHIP011, Fubarino Mini Development Board
Mfr. Part#:
TCHIP011

Allied Stock#: 70389442

 RoHS Compliant Part

 

Resources

View TCHIP011 Datasheet Datasheet

View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$21.55 (Each)
16$21.550
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 16 |  Multiples Of: 1

Specifications

Brand/Series: PIC Series

Overview

The Fubarino® Mini is a prototyping-friendly platform for developing Arduino compatible 32-bit applications. Compact size (5.1 cm x 1.9 cm) and low cost allow the Mini to fit almost anywhere. (It’s actually much smaller than a stick of gum!) Includes a USB bootloader that works with the chipKIT/MPIDE platform. Connect directly to your application using solder pads, or add the male expansion headers and plug into a breadboard.

Features:
  • PIC32MX250F128D-50I/ML microcontroller, which includes 128 KB Flash and 32K RAM
  • MPIDE (Multi Platform IDE - a fork of the Arduino IDE) supports Fubarino Mini board out of the box
  • Max 33 I/O pins (normally 27)
  • Pads for 32 KHz crystal
  • CPU runs at 48 MHz
  • Comes with headers (not installed) for easy mounting on a breadboard
  • USB connector for power, programming, and connection to PC (serial, mass storage, etc.)
  • Two buttons: RESET for resetting the board, and PRG for getting into bootloader mode and user application use
  • USB bootloader pre-programmed at the factory – no other hardware needed to program board
  • Separate ICSP connector – for hardware programming/debugging with PICKit3 or other ICSP programmer (not needed for use with MPIDE environment)
  • USB cable included