Microchip Technology Inc. TC7107ACPL
Microchip TC7107ACPL, ADC, Differential Input, 40-Pin PDIP
Mfr. Part #: TC7107ACPL / RS Stock #: 70045788
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
90
$8.19
450
$7.78
900
$7.37
1800
$6.96
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Architecture
Dual Slope
Input Signal Type
Single Ended
Input Type
Voltage
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Mounting Type
Through Hole
Nonlinearity
1 Counts
Number of ADCs
1
Number of Pins
40
Package Type
PDIP
Resolution
3.5 digits
Temperature Operating Range
0 to +70 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
3.05 V
Overview
Microchip offers a wide variety of display ADCs, which provide a complete data acquisition system on a chip. The TC71XX devices can directly drive a LCD or LED display with 31⁄2 and 41⁄2 digit options making them ideal for multimeters and digital measurement devices.