Location: 
All Products

Microchip Technology Inc. TC670ECHTR

Microchip Technology Inc. - TC670ECHTR - Microchip TC670ECHTR Fan Controller IC, 5 V,  6-Pin SOT-23 View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. Microchip TC670ECHTR Fan Controller IC, 5 V, 6-Pin SOT-23
Mfr. Part#:
TC670ECHTR

Allied Stock#: 70046908

 RoHS Compliant Part

 

Resources

View TC670ECHTR Datasheet Datasheet

View More from Microchip Technology Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1692.
Pricing (USD) & Availability
Standard Pricing
$1.29 (Each)
1$1.290
10$1.060
Availability

1692 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±10 %
Body Style: SOT-23
Current, Supply: 150 μA
Dimensions: 3.10 x 1.75 x 1.30 mm
Function: Detector
Height: 0.051" (1.3mm)
Interface: Serial-2 Wire
Length: 0.122" (3.1mm)
Mounting Type: Surface Mount
Number of Pins: 6
Operating Voltage Range: 3 to 5.5 V
Output Type: Digital
Package Type: SOT-23
Primary Type: Speed Detector
Range, Measurement: 85 °C
Sensor Type: Speed Detector
Supply Voltage: 3-5.5 VDC
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Temperature, Range: -40 to 85 °C
Termination: Surface Mount
Voltage Range: 3-5.5 V
Voltage, Output: 0.3 mV
Width: 0.069" (1.75mm)

Overview

TC670 Fan Controller
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.