Location: 
All Products

Microchip Technology Inc. TC1047AVNBTR

Microchip Technology Inc. - TC1047AVNBTR - Microchip TC1047AVNBTR Temperature Sensor 3-Pin SOT-23B,  -40 - +125 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. Microchip TC1047AVNBTR Temperature Sensor 3-Pin SOT-23B, -40 - +125 degC
Mfr. Part#:
TC1047AVNBTR

Allied Stock#: 70046360

 RoHS Compliant Part

 
View More from Microchip Technology Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 2826.
Pricing (USD) & Availability
Standard Pricing
$0.500 (Each)
1$0.500
10$0.480
25$0.470
100$0.450
Availability

2826 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±2 %
Body Style: SOT-23
Current, Supply: 60 μA
Dimensions: 3.04 x 1.40 x 1.02 mm
Function: Temperature
Height: 0.04" (1.02mm)
Length: 0.119" (3.04mm)
Mounting Type: Surface Mount
Number of Pins: 3
Operating Voltage Range: 2.5 to 5.5 V
Output: Voltage
Output Type: Voltage
Package Type: SOT-23
Primary Type: Temperature
Range, Measurement: 125 °C
Sensor Gain: 10 mV/°C
Sensor Type: Temperature
Supply Voltage: 2.5-5.5 VDC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Temperature, Range: -40 to 125 °C
Termination: Surface Mount
Type: Temperature
Voltage Range: 2.5-5.5 VDC
Voltage, Output: 770 mV
Width: 0.055" (1.4mm)

Overview



Temperature Sensors are useful in thermometer circuits, temperature compensation applications as well as a wide array of general-purpose replacements for older thermistor technology.