Location: 
All Products

Microchip Technology Inc. TC1046VNBTR

Microchip Technology Inc. - TC1046VNBTR - Sensor;  High Precision TEMP-to-Voltage Converter (6.25MV/OC),  SOT-23B-3-TR View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. Sensor; High Precision TEMP-to-Voltage Converter (6.25MV/OC), SOT-23B-3-TR
Mfr. Part#:
TC1046VNBTR

Allied Stock#: 70046961

 RoHS Compliant Part

 

Resources

View TC1046VNBTR Datasheet Datasheet

View More from Microchip Technology Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 611.
Pricing (USD) & Availability
Standard Pricing
$0.480 (Each)
1$0.480
25$0.460
50$0.430
100$0.410
Availability

611 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±2 %
Body Style: SOT-23
Current, Supply: 60 μA
Dimensions: 3.05 x 1.40 x 1.02 mm
Function: Temperature
Height: 1.02 mm
Length: 3.05 mm
Mounting Type: Surface Mount
Number of Pins: 3
Operating Voltage Range: 2.7 to 4.4 V
Output Type: Voltage
Package Type: SOT-23B
Primary Type: Temperature
Range, Measurement: 125 °C
Sensor Gain: 6.25 mV/°C
Sensor Type: Temperature
Supply Voltage: 2.7-4.4 VDC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Temperature, Range: -40 to 125 °C
Termination: Surface Mount
Type: Temperature
Voltage Range: 2.7-4.4 V
Width: 0.055" (1.4mm)

Overview

TC1046/47 Temperature-to-Voltage Converters
The TC1046/47 series of temperature-to-voltage converters measure temperatures between -40° to +125°C, with the output voltage being directly proportional to that of the temperature being measured. Applications include mobile phones, temperature regulators, temperature controlled fans and temperature measurement.