Location: 
All Products

Microchip Technology Inc. SST12LF02-QXCE

Microchip Technology Inc. - SST12LF02-QXCE - IC, Analog; Type, Front End Module; Switch, SP3T; WLAN; 802.11B/G/N; XQFN-16 View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. IC, Analog; Type, Front End Module; Switch, SP3T; WLAN; 802.11B/G/N; XQFN-16
Mfr. Part#:
SST12LF02-QXCE

Allied Stock#: 70048390

 RoHS Compliant Part

 

Resources

View SST12LF02-QXCE Datasheet Datasheet

View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.590 (Each)
3000$0.590
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000 |  Multiples Of: 3000

Specifications

Application: Cordless Phone, Home RF, ISM Wireless Equipment, WLAN
Dimensions: 3 x 3 x 0.5 mm
Height: 0.02" (0.5mm)
Length: 0.118" (3mm)
Mounting Type: Surface Mount
Number of Channels per Chip: 1
Number of Pins: 16
Operating Voltage Range: 3 to 3.6 V
Package Type: QFN
Primary Type: Analog Switches
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Type of Power Supply: Digital
Width: 0.118" (3mm)

Overview

SST12LF02 2.4GHz WiFi/Bluetooth Front-End
The SST12LF02 is a 2.4 GHz Front-End Module (FEM) that combines a high-performance Power Amplifier (PA) and a switch within a compact, fully-matched package. Designed in compliance with IEEE 802.11b/g/n applications, the SST12LF02 operates within the frequency range 2.4 to 2.5GHz with very low DC-current consumption. An option to simultaneously connect the WiFi and Bluetooth receiver ports is available.