Microchip Technology Inc. PIC24FV16KA301-I/SO
IC,MCU,16-Bit,16KB,RAM,2KB,16 MIPS,TIMERS,5X16-Bit,A/D,12CHX12-Bit,SOIC-20
Mfr. Part #: PIC24FV16KA301-I/SO / RS Stock #: 70048337
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.70
5
$3.52
10
$3.33
20
$3.15
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
12 bit
Architecture
C Compiler ; Modified Harvard
Comparator Type
3
Data Rate
16 MIPS
EEPROM Memory
512 B
Family Name
PIC24
Frequency
32 MHz
Maximum Number of I2C Channels
2
Maximum Number of LIN Channels
1
Maximum Number of SPI Channels
2
Maximum Number of UART Channels
2
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
12 x 12 bit
Number of Bits
16
Number of IO Ports
17
Number of Pins
20
Number of PWM Units
1
Number of Timers
16
Operating Voltage
2 to 5.5 V
Package Type
SOIC
Program Memory Size
16 kB
Pulse Width Distortion
3 x 16 bit
PWM Channels
3
PWM Resolution
16 bit
RAM Size
2 kB
Temperature Operating Range
-40 to +85 °C
Timer Resolution
16, 32 bit
Timers
11 x 16 bit, 5 x 32 bit
Type
PIC
USB Channels
1 x Device