Location: 
All Products

Microchip Technology Inc. PIC24FJ256DA210-I/PT

Microchip Technology Inc. - PIC24FJ256DA210-I/PT - TQFP-100 12x12x1mm Tray,  16-Bit,  256KB Flash,  96K RAM,  USB,  Graphics View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. TQFP-100 12x12x1mm Tray, 16-Bit, 256KB Flash, 96K RAM, USB, Graphics
Mfr. Part#:
PIC24FJ256DA210-I/PT

Allied Stock#: 70047975

 RoHS Compliant Part

 

Resources

View PIC24FJ256DA210-I/PT Datasheet Datasheet

View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$7.70 (Each)
119$7.700
238$7.150
357$6.670
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 119 |  Multiples Of: 119

Specifications

A/D Inputs: 24 x 10 bit
ADC Ch: 24
ADC Resolution: 10 bit
Architecture: C Compiler, Modified Harvard
Brand/Series: PIC 24F Series
Comparator Type: 3
CPU Speed: 16 MIPS
Data Rate: 16 MIPS
Dimensions: 12.00 x 12.00 x 1.05 mm
EEPROM Memory: 0 B
Family Name: PIC24
Frequency: 32
Height: 0.041" (1.05mm)
Input Output: 84
Interface: I2C/SPI/UART
Length: 0.472" (12mm)
Maximum Number of I2C Channels: 3
Maximum Number of LIN Channels: 1
Maximum Number of SPI Channels: 3
Maximum Number of UART Channels: 4
Memory Capacity: 256 Kbytes
Memory Type: Flash
Mounting Type: Surface Mount
Number of ADCs: 1
Number of Bits: 16
Number of I/O Ports: 84
Number of Leads: 100
Number of Pins: 100
Number of PWM Units: 1
Number of Timers: 7
Package Type: TQFP
Program Memory Size: 256 kB
Programmable Memory: 256K Bytes
Pulse Width Distortion: 9 x 16 bit
PWM Channels: 9
PWM Resolution: 16 bit
RAM Size: 96 kB
Speed: 32 MHz
Temperature Range: –40 to +85 °C
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Timer Resolution: 16, 32 bit
Timers: 2 x 32 bit, 5 x 16 bit
Type: PIC
USB Channels: 1 x Device, 1 x Host, 1 x OTG
Voltage Range: 2.2-3.6 V
Voltage Rating: 2.2 to 3.6 V
Voltage, Operating: 2.2 to 3.6 V
Width: 0.472" (12mm)

Overview

Ideal for Graphical interface applications that can benefit from the integrated Graphics, 24K byte RAM for frame buffer, mTouch, USB and other peripherals.
Graphics Controller Features:
  • 3x Graphics Hardware Acceleration Units
  • Color Look-Up Table (CLUT) with Maximum of 256 Entries
  • Direct Interface to Monochrome, C-STN, TFT, OLED
  • Resolution Up to 640 ×480 @ 30 Hz, 16 bpp, or 480 × 272 @ 60 Hz, 16 bpp
    Universal Serial Bus Features:
  • USB v2.0 On-The-Go (OTG) Compliant
  • Dual Role Capable — Can Act as Either Host or Peripheral
  • Low-Speed (1.5 Mbps) and Full-Speed (12 Mbps) USB Operation in Host Mode
  • Full-Speed USB Operation in Device Mode
    Analog Features:
  • Up to 24×, Capacitive Touch Sensing
  • Up to 24×, 10-Bit, ADC at 500 ksps
  • 3× Analog Comparators with Programmable Input/Output Configuration
    Power Management:
  • On-Chip Voltage Regulator of 1.8 V
  • Switch Between Clock Sources in Real Time
  • Idle, Sleep and Doze Modes with Fast Wake-Up and Two-Speed Start-Up
  • Run Mode: 800 μA/MIPS, 3.3 V Typical
  • Sleep Mode Current Down to 20 μA, 3.3 V Typical
  • Standby Current with 32 kHz Oscillator: 22 μA, 3.3 V Typical
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.