Microchip Technology Inc. PIC24F16KA102-I/ML
28-Pin, 16KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 19 I/O,16-Bit PIC24F Family
Mfr. Part #: PIC24F16KA102-I/ML / RS Stock #: 70047149
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
305
$3.09
1525
$2.94
3050
$2.78
6100
$2.63
Additional Inventory
Manufacturer Lead Time:
51 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
10 bit
Architecture
C Compiler ; Modified Harvard
Comparator Type
2
CPU Speed
16 MIPS
Data Rate
16 MIPS
EEPROM Memory
512 B
Family Name
PIC24
Frequency
32 MHz
Input Output
24
Interface
I2C ; SPI ; UART
Maximum Number of I2C Channels
1
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
2
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
9 x 10 bit
Number of Bits
16
Number of IO Ports
24
Number of Pins
28
Number of PWM Units
1
Number of Timers
3
Operating Voltage
1.8 to 3.6 V
Oscillator Frequency
8 MHz, 32 kHz Hz
Package Type
VQFN
Program Memory Size
16 kB
Programmable Memory
16K Bytes
Pulse Width Distortion
1 x 16 bit
PWM Channels
1
PWM Resolution
16 bit
RAM Size
1.5 kB
Speed
32 MHz
Temperature Operating Range
-40 to +85 °C
Timer Resolution
16 bit
Timers
3 x 16 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
1.8-3.6 V
Overview
PIC24 16-bit Microcontroller featuring nanoWatt XLP™ for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT and RTCC which run in Deep Sleep mode for industry leading low power performance.
Features:
20 nA Deep Sleep mode (Watch Webinar)
25 nA Sleep Mode (RAM Retention)
500 nA Real Time Clock and Calendar Operation in Sleep Modes
400 nA Watch Dog Timer Operation in Sleep Modes 512 Bytes of Data EEPROM
1 ?s Wake-Up from Sleep
50 nA I/O Port Leakage
195 ?A at 1 MHz Run Mode
Power Modes: Run, Doze, Idle, Sleep, Deep Sleep
System Supervisors: Low Power BOR, WDT, INT0 and RTCC
Internal Oscillator Support — 31 kHz to 8 MHz, Up-to-32 MHz with 4X PLL
Fail-Safe Clock Monitor — Allows Safe Shutdown If Clock Fails
Features:
25 nA Sleep Mode (RAM Retention)