Microchip Technology Inc. PIC18LF44K22-I/ML
16KB, Flash, 768Bytes-RAM,8-Bit nanoWatt XLP, QFN-44 8X8X0.9mm TUBE
Mfr. Part #: PIC18LF44K22-I/ML / RS Stock #: 70047935
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
315
$4.11
1575
$3.90
3150
$3.69
6300
$3.49
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
2
CPU Speed
16 MIPS
Data Rate
16 MIPS
EEPROM Memory
256 B
Family Name
PIC18
Frequency
64 MHz
Input Output
35
Interface
I2C ; SPI ; UART ; USART
Maximum Number of I2C Channels
2
Maximum Number of LIN Channels
1
Maximum Number of SPI Channels
2
Maximum Number of UART Channels
2
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
28(2 x 10 bit)
Number of Bits
8
Number of IO Ports
35
Number of Pins
44
Number of PWM Units
1
Number of Timers
7
Operating Voltage
1.8 to 3.6 V
Package Type
VQFN
Program Memory Size
16 kB
Programmable Memory
16K Bytes
PWM Channels
1 (ECCP Half-Bridged), 2 (CCP), 2 (ECCP Full-Bridged)
RAM Size
768 B
Speed
48 MHz
Temperature Operating Range
-40 to +85 °C
Temperature Range
-40 to 125 C
Timer Resolution
8, 16 bit
Timers
3 x 8 bit, 4 x 16 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
1.8-5.5 V