Location: 
All Products

Microchip Technology Inc. PIC18LF2620-I/SP

Microchip Technology Inc. - PIC18LF2620-I/SP - PIC18LF2620-I/SP, 8bit PIC Microcontroller, 40MHz, 64kb, 1024 B Flash, 28-Pin SPDIP View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. PIC18LF2620-I/SP, 8bit PIC Microcontroller, 40MHz, 64kb, 1024 B Flash, 28-Pin SPDIP
Mfr. Part#:
PIC18LF2620-I/SP

Allied Stock#: 70046828

 RoHS Compliant Part

 

Resources

View PIC18LF2620-I/SP Datasheet Datasheet

View More from Microchip Technology Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 15.
Pricing (USD) & Availability
Standard Pricing
$5.71 (Each)
1$5.710
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

A/D Inputs: 10 x 10 bit
ADC Ch: 10
ADC Resolution: 10 bit
Architecture: C Compiler, Harvard
Brand/Series: PIC 18F Series
Comparator Type: 2
CPU Speed: 10 MIPS
Data Rate: 10 MIPS
Dimensions: 1.400 x 0.295 x 0.150 in.
EEPROM Memory: 1024 B
Family Name: PIC18
Frequency: 40
Height: 0.15" (3.8mm)
Input Output: 25
Interface: SPI/I2C/USART
Length: 1.4" (35.56mm)
Maximum Number of I2C Channels: 1
Maximum Number of LIN Channels: 1
Maximum Number of SPI Channels: 1
Maximum Number of UART Channels: 1
Memory Type: Flash
Mounting Type: Through Hole
Number of ADCs: 1
Number of Bits: 8
Number of I/O Ports: 25
Number of Pins: 28
Number of PWM Units: 1
Number of Timers: 4
Package Type: SPDIP
Program Memory Size: 64 kB
Programmable Memory: 64K Bytes
PWM Channels: 0 (ECCP), 2 (CCP)
RAM Size: 3968 B
Speed: 40 MHz
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Timer Resolution: 8, 16 bit
Timers: 1 x 8 bit, 3 x 16 bit
Type: PIC
USB Channels: 1 x Device
Voltage Range: 2-5.5 V
Voltage, Operating: 2 to 5.5 V
Width: 0.295" (7.5mm)

Overview

CPU:
  • Up to 10 MIPS Performance
  • C Compiler Optimized
  • RISC architecture 8 × 8 Single Cycle Hardware Multiply System
  • Internal Oscillator Support — 31 kHz to 8 MHz, Up to 32 MHz with 4X PLL Fail-Safe Clock Monitor — Allows Safe Shutdown if Clock Fails
  • Watchdog Timer with Separate RC Oscillator
  • Wide Operating Voltage Range: 2 V to 5.5 V
  • nanoWatt Power
  • Managed Modes Run, Idle and Sleep Modes
  • Idle Mode Currents Down to 5.8 μA Typical
  • Sleep Mode Currents Down to 0.1 μA Typical
    Analog Features:
  • 10-Bit ADC, 13 channels, 100K Samples Per Second
  • Programmable Low Voltage Detection Module
  • Programmable Brown-Out Reset Module
  • Two Analog Comparators with Input Multiplexing Peripherals
  • Master Synchronous Serial Port supports SPI™ and I2C™ Master and Slave Mode EUSART Module Including LIN Bus Support
  • Four Timer Modules
  • Up to 5 PWM Outputs
  • Up to 2 Capture/Compare