Microchip Technology Inc. PIC18F85J90-I/PT
80-Pin, 32KB, Flash, 2048Bytes-RAM, 67I/O, 8-Bit nanoWatt
Mfr. Part #: PIC18F85J90-I/PT / RS Stock #: 70046424
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
238
$9.66
1190
$9.18
2380
$8.69
4760
$8.21
Additional Inventory
Manufacturer Lead Time:
41 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
10 bit
Architecture
C Compiler ; Harvard
Comparator Type
2
CPU Speed
10 MIPS
Data Rate
10 MIPS
EEPROM Memory
0 B
Family Name
PIC18
Frequency
40 MHz
Input Output
67
Interface
I2C ; SPI ; USART
Maximum Number of I2C Channels
1
Maximum Number of LIN Channels
1
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
2
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
12 x 10 bit
Number of Bits
8
Number of IO Ports
67
Number of Pins
80
Number of PWM Units
1
Number of Timers
4
Operating Voltage
2 to 3.6 V
Package Type
TQFP
Program Memory Size
32 kB
Programmable Memory
32K Bytes
Pulse Width Distortion
2 x 10 bit
PWM Channels
2
PWM Resolution
10 bit
RAM Size
2 kB
Speed
40 MHz
Temperature Operating Range
-40 to +85 °C
Timer Resolution
8, 16 bit
Timers
1 x 8 bit, 3 x 16 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
2-3.6 V
Overview
LCD PIC18F Microcontroller with 32K bytes of Flash, 2048 bytes of RAM, and 80-pin package. These devices are easily adapted for handheld meters, thermostats, home security and power/gas/water metering products.