Microchip Technology Inc. PIC18F25K80-I/SO
SOIC-8 .300IN TUBE, ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-Bit ADC, CTMU
Mfr. Part #: PIC18F25K80-I/SO / RS Stock #: 70047542
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
243
$3.45
1215
$3.28
2430
$3.11
4860
$2.93
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
12 bit
Architecture
C Compiler ; Harvard
Comparator Type
2
CPU Speed
16 MIPS
Data Rate
16 MIPS
Dimensions
0.09 in H X 0.00 in W X 0.70 in L
EEPROM Memory
1024 B
Family Name
PIC18
Frequency
64 MHz
Input Output
24
Interface
I2C ; SPI ; UART ; USART
Maximum Number of CAN Channels
1
Maximum Number of Ethernet Channels
0
Maximum Number of I2C Channels
1
Maximum Number of LIN Channels
1
Maximum Number of PCI Channels
0
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
2
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
8 x 12 bit
Number of Bits
8
Number of IO Ports
24
Number of Pins
28
Number of PWM Units
1
Number of Timers
5
Operating Voltage
1.8 to 5 V
Package Type
SOIC
Program Memory Size
32 kB
Programmable Memory
32K Bytes
PWM Channels
1 (ECCP), 4 (CCP)
RAM Size
3648 B
Speed
64 MHz
Temperature Operating Range
-40 to +85 °C
Temperature Range
-40 to 125 C
Timer Resolution
8, 16 bit
Timers
2 x 8 bit, 3 x 16 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
1.8-5.5 V