Location: 
All Products

Microchip Technology Inc. PIC18F2450-I/ML

Microchip Technology Inc. - PIC18F2450-I/ML - Microcontroller;  16 KB Flash;  768 RAM;  0 EEPROM;  23 I/O;  QFN-28 View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. Microcontroller; 16 KB Flash; 768 RAM; 0 EEPROM; 23 I/O; QFN-28
Mfr. Part#:
PIC18F2450-I/ML

Allied Stock#: 70045666

 RoHS Compliant Part

 
View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$3.16 (Each)
1$3.160
10$3.090
25$3.040
100$2.920
Availability

122 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

A/D Inputs: 10 x 10 bit
ADC Ch: 10
ADC Resolution: 10 bit
Architecture: C Compiler, Harvard
Brand/Series: PIC 18F Series
Comparator Type: 0
CPU Speed: 12 MIPS
Data Rate: 12 MIPS
Dimensions: 6.00 x 6.00 x 0.95 mm
EEPROM Memory: 0 B
Family Name: PIC18
Frequency: 48
Height: 0.037" (0.95mm)
Input Output: 23
Interface: EUSART/USB
Length: 0.236" (6mm)
Maximum Number of LIN Channels: 1
Maximum Number of UART Channels: 1
Memory Type: Flash
Mounting Type: Surface Mount
Number of ADCs: 1
Number of Bits: 8
Number of I/O Ports: 23
Number of Pins: 28
Number of PWM Units: 1
Number of Timers: 3
Package Type: VQFN
Program Memory Size: 16 kB
Programmable Memory: 16K Bytes
Pulse Width Distortion: 1 x 10 bit
PWM Channels: 1
PWM Resolution: 10 bit
RAM Size: 768 B
Speed: 48 MHz
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Timer Resolution: 8, 16 bit
Timers: 1 x 8 bit, 2 x 16 bit
Type: PIC
USB Channels: 1 x Device
Voltage Range: 2-5.5 V
Voltage, Operating: 4.2 to 5.5 V
Width: 0.236" (6mm)

Overview

The peripheral-rich 8-bit PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. Microchip’s High Performance Architecture encompasses the PIC18 family of devices. These microcontrollers utilize a 16-bit program word architecture with 18- to 80-pin package options. The PIC18 devices are high performance microcontrollers with integrated A/D converters. All PIC18 microcontrollers incorporate an advanced RISC architecture that supports Flash and OTP devices. The PIC18 has enhanced core features, 32 level-deep stack and multiple internal and external interrupts. The separate instruction and data buses of the Harvard architecture allow a 16-bit instruction word with separate 8-bit data. The two-stage instruction pipeline enables all instructions to execute in a single cycle, except for program branches, which require two cycles. A total of 79 instructions (reduced instruction set) are available. The PIC18 family has special features to reduce external components, thus minimizing cost, enhancing system reliability and reducing power consumption. The PIC18 family builds on the foundation established by the other 8-bit PIC microcontrollers and provides engineers with a smooth, easy migration to these higher levels of performance and feature sets.
  • 10 MIPS
  • 2.0-5.5 VDD (PIC18FXXJXX VDD= 2.0-3.6)
  • 77 Instructions
  • Upwardly Compatible with PIC16C
  • 1 WDT on All Devices
  • C Compiler Efficient Instruction Set
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.