Microchip Technology Inc. PIC18F23K22-E/SS
8KB, Flash, 768Bytes-RAM,8-Bit nanoWatt XLP, SSOP-28 .209IN TUBE
Mfr. Part #: PIC18F23K22-E/SS / RS Stock #: 70047749
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
329
$4.34
1645
$4.12
3290
$3.90
6580
$3.68
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
2
CPU Speed
16 MIPS
Data Rate
16 MIPS
Dimensions
0.07 in H X 0.00 in W X 0.41 in L
EEPROM Memory
256 B
Family Name
PIC18
Frequency
48 MHz
Input Output
24
Interface
I2C ; SPI ; UART ; USART
Maximum Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Maximum Number of I2C Channels
2
Maximum Number of LIN Channels
1
Maximum Number of PCI Channels
0
Maximum Number of SPI Channels
2
Maximum Number of UART Channels
2
Maximum Operating Temperature
125 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
17(2 x 10 bit)
Number of Bits
8
Number of IO Ports
24
Number of Pins
28
Number of PWM Units
1
Number of Timers
7
Operating Voltage
2.3 to 5.5 V
Package Type
SSOP
Program Memory Size
8 kB
Programmable Memory
8K Bytes
PWM Channels
1 (ECCP Full-Bridged), 2 (CCP), 2 (ECCP Half-Bridged)
RAM Size
512 B
Speed
48 MHz
Temperature Operating Range
-40 to +125 °C
Temperature Range
-40 to 125 C
Timer Resolution
8, 16 bit
Timers
3 x 8 bit, 4 x 16 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
1.8-5.5 V