Microchip Technology Inc. PIC16LF1826-E/SO
18-Pin, 3.5 KB Flash, 256 Bytes RAM, 32MHz Internal OSC, 16 I/0
Mfr. Part #: PIC16LF1826-E/SO / RS Stock #: 70047872
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
546
$2.37
5460
$2.25
27300
$2.13
54600
$2.02
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
2
CPU Speed
8 MIPS
Data Rate
8 MIPS
EEPROM Memory
256 B
Family Name
PIC16
Frequency
32 MHz
Input Output
16
Interface
I2C ; SPI ; UART ; USART
Maximum Number of I2C Channels
1
Maximum Number of LIN Channels
1
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
1
Maximum Operating Temperature
125 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
12 x 10 bit
Number of Bits
8
Number of IO Ports
16
Number of Pins
18
Number of PWM Units
1
Number of Timers
3
Operating Voltage
1.8 to 3.6 V
Package Type
SOIC
Program Memory Size
3.5 kB
Programmable Memory
3.5K Bytes
PWM Channels
1 (ECCP Full-Bridged)
RAM Size
256 B
Speed
32 MHz
Temperature Operating Range
-40 to +125 °C
Temperature Range
-40 to 125 C
Timer Resolution
8, 16 bit
Timers
1 x 16 bit, 2 x 8 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
1.8-5.5 V