Microchip Technology Inc. PIC16LF1824-E/ML
7 KB Flash, 256 Bytes RAM, 32MHz Internal OSC, 12 I/0, Enhanced Mid Range Core
Mfr. Part #: PIC16LF1824-E/ML / RS Stock #: 70047866
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
455
$2.86
4550
$2.71
22750
$2.57
45500
$2.43
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
8 bit
Architecture
RISC
Comparator Type
2
CPU Speed
8 MIPS
Data Rate
8 MIPS
EEPROM Memory
256 B
Family Name
PIC16
Frequency
32 MHz
Input Output
11
Interface
I2C ; SPI ; UART ; USART
Maximum Number of I2C Channels
1
Maximum Number of LIN Channels
1
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
1
Maximum Operating Temperature
125 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
8 x 8 bit
Number of Bits
8
Number of IO Ports
11
Number of Pins
16
Number of PWM Units
1
Number of Timers
5
Operating Voltage
1.8 to 3.6 V
Package Type
VQFN
Program Memory Size
7 kB
Programmable Memory
7K Bytes
PWM Channels
1 (ECCP Full-Bridged), 1 (ECCP Half-Bridged), 2 (CCP)
RAM Size
256 B
Speed
32 MHz
Temperature Operating Range
-40 to +125 °C
Temperature Range
-40 to 125 C
Timer Resolution
8, 16 bit
Timers
1 x 16 bit, 4 x 8 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
1.8-5.5 V