Location: 
All Products

Microchip Technology Inc. PIC16F887-I/P

Microchip Technology Inc. - PIC16F887-I/P - MCU,  8-Bit,  14KB Flash,  368 RAM,  36 I/O,  PDIP-40 View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. MCU, 8-Bit, 14KB Flash, 368 RAM, 36 I/O, PDIP-40
Mfr. Part#:
PIC16F887-I/P

Allied Stock#: 70046037

 RoHS Compliant Part

 
View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.20 (Each)
1$2.200
25$2.010
100$1.910
Availability

151 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

A/D Inputs: 14 x 10 bit
ADC Ch: 14
ADC Resolution: 10 bit
Architecture: RISC
Brand/Series: PIC 16F Series
Comparator Type: 2
CPU Speed: 5 MIPS
Data Rate: 5 MIPS
Dimensions: 2.095 x 0.580 x 0.195 in.
EEPROM Memory: 256 B
Family Name: PIC16
Frequency: 20
Height: 0.195 in.
Input Output: 35
Interface: I2C/SPI/USART
Length: 2.095 in.
Maximum Number of CAN Channels: 0
Maximum Number of Ethernet Channels: 0
Maximum Number of I2C Channels: 1
Maximum Number of LIN Channels: 0
Maximum Number of PCI Channels: 0
Maximum Number of SPI Channels: 1
Maximum Number of UART Channels: 1
Memory Type: Flash
Mounting Type: Through Hole
Number of ADCs: 1
Number of Bits: 8
Number of I/O Ports: 35
Number of Pins: 40
Number of PWM Units: 1
Number of Timers: 3
Package Type: PDIP
Program Memory Size: 14 kB
Programmable Memory: 14K Bytes
Pulse Width Distortion: 1 x 10 bit
PWM Channels: 1 (CCP), 1 (ECCP)
PWM Resolution: 10 bit
RAM Size: 368 B
Speed: 20 MHz
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Timer Resolution: 8, 16 bit
Timers: 1 x 16 bit, 2 x 8 bit
Type: PIC
USB Channels: 1 x Device
Voltage Range: 2-5.5 V
Voltage, Operating: 2 to 5.5 V
Width: 0.58" (14.7mm)

Overview

The peripheral-rich 8-bit PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The Mid-Range PIC16 devices offer a wide range of package options, as well as low-to-high levels of peripheral integration. These PIC16 devices feature various serial analog and digital peripherals, such as USB, SPI, I2C™, USART, LCD and A/D converters. The Mid-Range PIC16 microcontrollers have interrupt handling capability with an 8-level hardware stack.
  • Standard Flash Memory
  • 200 ns Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink per I/O
  • 1 WDT on All Devices
  • ICSP™ (In-Circuit Serial Programming™) Except ROM
  • VCC =2.0-5.5 V