Location: 
All Products

Microchip Technology Inc. PIC16F876-20I/SP

Microchip Technology Inc. - PIC16F876-20I/SP - PIC16F876-20I/SP, 8bit PIC16F Microcontroller, 20MHz, 14kb Flash, 28-Pin SPDIP View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. PIC16F876-20I/SP, 8bit PIC16F Microcontroller, 20MHz, 14kb Flash, 28-Pin SPDIP
Mfr. Part#:
PIC16F876-20I/SP

Allied Stock#: 70045616

 RoHS Compliant Part

 
View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$5.60 (Each)
1$5.600
25$5.460
100$5.190
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

A/D Inputs: 5-Channel, 10-Bit
Architecture: RISC
Brand/Series: PIC 16F Series
Comparator Type: 2
CPU Speed: 5 MIPS
EEPROM Memory: 256 Bytes
Family Name: PIC16
Frequency: 20
Input Output: 22
Interface: I2C/SPI/USART
Memory Type: Flash
Mounting Type: Through Hole
Number of Bits: 8
Number of I/O Ports: 22
Number of Pins: 28
Package Type: SPDIP
Program Memory Size: 14 kB
Programmable Memory: 14K Bytes
RAM Size: 368 B
Speed: 20 MHz
Timers: 2-8-bit, 1-16-bit
Type: PIC
Voltage Range: 2-5.5 V

Overview

The peripheral-rich 8-bit PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The Mid-Range PIC16 devices offer a wide range of package options, as well as low-to-high levels of peripheral integration. These PIC16 devices feature various serial analog and digital peripherals, such as USB, SPI, I2C™, USART, LCD and A/D converters. The Mid-Range PIC16 microcontrollers have interrupt handling capability with an 8-level hardware stack.
  • Standard Flash Memory
  • 200 ns Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink per I/O
  • 1 WDT on All Devices
  • ICSP™ (In-Circuit Serial Programming™) Except ROM
  • VCC =2.0-5.5 V
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.