Location: 
All Products

Microchip Technology Inc. PIC16F876-20/SP

Microchip Technology Inc. - PIC16F876-20/SP - 28-Pin,  7 KB Flash,  368 RAM,  22 I/O View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. 28-Pin, 7 KB Flash, 368 RAM, 22 I/O
Mfr. Part#:
PIC16F876-20/SP

Allied Stock#: 70045614

 RoHS Compliant Part

 
View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$5.22 (Each)
1$5.220
25$4.960
100$4.710
Availability

57 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

ADC Channels: 5
ADC Resolution: 10 bit
ADCs: 5 x 10 bit
Comparators: 2
Data Bus Width: 8 bit
Data Rate: 5 MIPS
Device Core: PIC
Dimensions: 35.18 x 7.49 x 3.43 mm
EEPROM Size: 256 B
Family Name: PIC16
Height: 3.43 mm
Instruction Set Architecture: RISC
Length: 35.18 mm
Maximum Frequency: 20 MHz
Maximum Number of I2C Channels: 1
Maximum Number of SPI Channels: 1
Maximum Number of UART Channels: 1
Maximum Number of USART Channels: 1
Maximum Operating Temperature: +70 °C
Minimum Operating Temperature: 0 °C
Mounting Type: Through Hole
Number of ADC Units: 1
Number of IO: 22
Number of PWM Units: 1
Number of Timers: 3
Operating Temperature Range: 0 to +70 °C
Package Type: SPDIP
Pin Count: 28
Program Memory Size: 14 kB
Program Memory Type: Flash
Pulse Width Modulation: 2 x 10 bit
PWM Channels: 2
PWM Resolution: 10 bit
RAM Size: 368 B
Series: PIC® 16F Series
Timer Resolution: 8, 16 bit
Timers: 1 x 16 bit, 2 x 8 bit
Typical Operating Supply Voltage: 4 to 5.5 V
USB Channels: 0
Width: 7.49 mm

Overview

The peripheral-rich 8-bit PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The Mid-Range PIC16 devices offer a wide range of package options, as well as low-to-high levels of peripheral integration. These PIC16 devices feature various serial analog and digital peripherals, such as USB, SPI, I2C™, USART, LCD and A/D converters. The Mid-Range PIC16 microcontrollers have interrupt handling capability with an 8-level hardware stack.
  • Standard Flash Memory
  • 200 ns Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink per I/O
  • 1 WDT on All Devices
  • ICSP™ (In-Circuit Serial Programming™) Except ROM
  • VCC =2.0-5.5 V
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.