Microchip Technology Inc. PIC16F76-I/SP
8bit PIC Microcontroller 20MHz 8Kx14 words Flash 28-Pin SPDIP
Mfr. Part #: PIC16F76-I/SP / RS Stock #: 70045576
Price
Qty.
Standard Price
105
$7.16
525
$6.58
1050
$6.30
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
8 bit
Architecture
RISC
Comparator Type
Zero
CPU Speed
5 MIPS
Data Rate
5 MIPS
Dimensions
0.14 in H X 0.00 in W X 1.39 in L
EEPROM Memory
0 B
Family Name
PIC16
Frequency
20 MHz
Input Output
22
Interface
I2C ; SPI ; USART
Maximum Number of I2C Channels
1
Maximum Number of SPI Channels
1
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of ADCs
5 x 8 bit
Number of Bits
8
Number of IO Ports
22
Number of Pins
28
Number of PWM Units
1
Number of Timers
3
Operating Voltage
4 to 5.5 V
Package Type
SPDIP
Program Memory Size
14 kB
Programmable Memory
14K Bytes
Pulse Width Distortion
2 x 10 bit
PWM Channels
2
PWM Resolution
10 bit
RAM Size
368 B
Speed
20 MHz
Temperature Operating Range
-40 to +85 °C
Timer Resolution
8, 16 bit
Timers
1 x 16 bit, 2 x 8 bit
Type
PIC
USB Channels
0
Voltage Range
2-5.5 V
Overview
The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.
Features:
Standard Flash Memory
1 us Instruction Execution
35 Instructions
25 mA Source and Sink Per I/O
ICSP™ (In-Circuit Serial Programming™)
1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
.0-5.5 V Operating Range
Features: