Location: 
All Products

Microchip Technology Inc. PIC16F676-I/SL

Microchip Technology Inc. - PIC16F676-I/SL - 14-Pin,  1.75 KB Flash,  64 RAM,  12 I/O View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. 14-Pin, 1.75 KB Flash, 64 RAM, 12 I/O
Mfr. Part#:
PIC16F676-I/SL

Allied Stock#: 70045556

 RoHS Compliant Part

 

Resources

View PIC16F676-I/SL Datasheet Datasheet

View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.26 (Each)
1$1.260
25$1.240
100$1.170
Availability

291 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

A/D Inputs: 8 x 10 bit
ADC Ch: 8
ADC Resolution: 10 bit
Architecture: RISC
Brand/Series: PIC 16F Series
Comparator Type: 1
CPU Speed: 5 MIPS
Data Rate: 5 MIPS
Dimensions: 8.65 x 3.90 x 1.50 mm
EEPROM Memory: 128 B
Family Name: PIC16
Frequency: 20
Height: 1.5 mm
Input Output: 12
Length: 8.65 mm
Maximum Number of UART Channels: 1
Memory Type: Flash
Mounting Type: Surface Mount
Number of ADCs: 1
Number of Bits: 8
Number of I/O Ports: 12
Number of Pins: 14
Number of Timers: 2
Package Type: SOIC
Program Memory Size: 1.75 kB
Programmable Memory: 1.75K Bytes
RAM Size: 64 B
Speed: 20 MHz
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Timer Resolution: 8, 16 bit
Timers: 1 x 16 bit, 1 x 8 bit
Type: PIC
USB Channels: 1 x Device
Voltage Range: 2-5.5 V
Voltage, Operating: 2 to 5.5 V
Width: 0.154" (3.9mm)

Overview

The peripheral-rich 8-bit PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The Mid-Range PIC16 devices offer a wide range of package options, as well as low-to-high levels of peripheral integration. These PIC16 devices feature various serial analog and digital peripherals, such as USB, SPI, I2C™, USART, LCD and A/D converters. The Mid-Range PIC16 microcontrollers have interrupt handling capability with an 8-level hardware stack.
  • Standard Flash Memory
  • 200 ns Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink per I/O
  • 1 WDT on All Devices
  • ICSP™ (In-Circuit Serial Programming™) Except ROM
  • VCC =2.0-5.5 V