Location: 
All Products

Microchip Technology Inc. PIC16F627A-I/P

Microchip Technology Inc. - PIC16F627A-I/P - 18-Pin,  1.75 KB Flash,  224 RAM,  16 I/O View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. 18-Pin, 1.75 KB Flash, 224 RAM, 16 I/O
Mfr. Part#:
PIC16F627A-I/P

Allied Stock#: 70045544

 RoHS Compliant Part

 
View More from Microchip Technology Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 34.
Pricing (USD) & Availability
Standard Pricing
$1.85 (Each)
1$1.850
25$1.770
50$1.720
100$1.660
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

A/D Inputs: 0
Architecture: RISC
Brand/Series: PIC 16F Series
Comparator Type: 2
CPU Speed: 5 MIPS
Data Rate: 5 MIPS
Dimensions: 0.920 x 0.280 x 0.195 in.
EEPROM Memory: 128 B
Family Name: PIC16
Frequency: 20
Height: 0.195 in.
Input Output: 16
Interface: SCI/USART
Length: 0.92 in.
Maximum Number of CAN Channels: 0
Maximum Number of Ethernet Channels: 0
Maximum Number of I2C Channels: 0
Maximum Number of LIN Channels: 0
Maximum Number of PCI Channels: 0
Maximum Number of SPI Channels: 0
Maximum Number of UART Channels: 1
Memory Type: Flash
Mounting Type: Through Hole
Number of ADCs: 0
Number of Bits: 8
Number of I/O Ports: 16
Number of Pins: 18
Number of PWM Units: 1
Number of Timers: 3
Package Type: PDIP
Program Memory Size: 1.75 kB
Programmable Memory: 1.75K Bytes
Pulse Width Distortion: 1 x 10 bit
PWM Channels: 1
PWM Resolution: 10 bit
RAM Size: 224 B
Speed: 20 MHz
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Timer Resolution: 8, 16 bit
Timers: 1 x 16 bit, 2 x 8 bit
Type: PIC
USB Channels: 1 x Device
Voltage Range: 2-5.5 V
Voltage, Operating: 3 to 5.5 V
Width: 0.28" (7.1mm)

Overview

The peripheral-rich 8-bit PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.
Features:
  • Standard Flash Memory
  • 1 μs Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink Per I/O
  • ICSP™ (In-Circuit Serial Programming™)
  • 1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
  • 2.0-5.5 V Operating Range