Location: 
All Products

Microchip Technology Inc. PIC16F505-I/P

Microchip Technology Inc. - PIC16F505-I/P - PIC16F505-I/P, 8bit PIC Microcontroller, 20MHz, 1024x12 words Flash, 14-Pin PDIP View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. PIC16F505-I/P, 8bit PIC Microcontroller, 20MHz, 1024x12 words Flash, 14-Pin PDIP
Mfr. Part#:
PIC16F505-I/P

Allied Stock#: 70045536

 RoHS Compliant Part

 
View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.800 (Each)
1$0.800
25$0.740
100$0.690
Availability

246 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

A/D Inputs: 0
Architecture: RISC
Brand/Series: PIC 16F Series
Comparator Type: 0
CPU Speed: 5 MIPS
Data Rate: 5 MIPS
Dimensions: 0.775 x 0.280 x 0.195 in.
EEPROM Memory: 0 B
Family Name: PIC16
Height: 0.195 in.
Input Output: 12
Length: 0.775 in.
Memory Type: Flash
Mounting Type: Through Hole
Number of ADCs: 0
Number of Bits: 8
Number of I/O Ports: 11
Number of Pins: 14
Number of Timers: 1
Package Type: PDIP
Program Memory Size: 1.5 kB
Programmable Memory: 1.5K Bytes
RAM Size: 72 B
Speed: 20 MHz
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Timer Resolution: 8 bit
Timers: 1 x 8 bit
Type: PIC
USB Channels: 1 x Device
Voltage Range: 2-5.5 V
Voltage, Operating: 2 to 5.5 V
Width: 0.28" (7.1mm)

Overview

Features:
  • Standard Flash Program Memory
  • 100-200 ns Instruction Execution
  • 33 Instructions
  • 25 mA Source and Sink Per I/O
  • 1-8-Bit and 1 WDT
  • ICSP (In Circuit Serial Programming)