Microchip Technology Inc. PIC16F1708-I/SS
MCU 8-bit PIC16 PIC CISC 7KB Flash 3.3V/5V 20-Pin SSOP Tube
Mfr. Part #: PIC16F1708-I/SS / RS Stock #: 70451752
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.48
10
$1.41
50
$1.33
100
$1.26
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
2
Data Rate
8 bit
Family Name
PIC16
Frequency
32 MHz
Maximum Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Maximum Number of I2C Channels
1
Maximum Number of LIN Channels
0
Maximum Number of PCI Channels
0
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
1
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
12 x 10 bit
Number of Bits
8
Number of IO Ports
18
Number of Pins
14
Number of PWM Units
2
Number of Timers
5
Operating Voltage
2.3 to 5.5 V
Package Type
SSOP
Program Memory Size
7 kB
Pulse Width Distortion
2 x 10 bit
PWM Channels
2
PWM Resolution
10 bit
RAM Size
512 B
Temperature Operating Range
-40 to +85 °C
Timer Resolution
16 bit, 8 bit bit
Timers
4 x 8-bit, 1 x 16-bit
Type
PIC
USB Channels
0
Overview
PIC16F170X/171X Product Family
Flexible Intelligence with On-Board Analog
The PIC16F170X/171x MCU family combines the intelligence and flexibility of our cutting edge Core Independent Peripherals with the cost-effective integration of op amps, comparators, and other Intelligent Analog peripherals.
Core Independent Peripherals take 8-bit performance to a new level by performing system functions autonomously, with much lower latency and power consumption than interrupt-based task handling. Additionally, they simplify the implementation of complex control systems by allowing designers to isolate each system function for easy development and troubleshooting.
The family also offers a rich set of analog peripherals, including Dual Op Amps to drive analog control loops, amplify signals from sensors, and perform basic signal conditioning. Other on-chip Intelligent Analog features include internal High-Speed Comparators, 10-bit ADC and 8-bit DAC. These 14-, 20-, 28-, and 40-pin devices also feature Zero Cross Detect, which simplifies TRIAC control, synchronized switching control, and timing. Together, they enable designers to reduce system cost and board space while improving EMI/EMC performance.
Choose Your Path with Flexible Routing Features
PIC16F170x/171x MCUs offer Peripheral Pin Select (PPS), which gives system developers the ability to configure any digital peripheral to any I/O pin. This flexible pin mapping feature provides increased freedom and optimization of the MCU’s peripheral resources that designers use in their application. When combined with the Configurable Logic Cell for peripheral-to-peripheral connections, the PPS helps enable complex functions, simplifies legacy system migration and provides optimized PCB tracing for improved board space usage and highest signal integrity for designs that require it.
Key Attributes:
32 MHz Internal Oscillator
?Up to 28 KB Self-Write Program Memory
To 2 KB RAM
?Op Amps
?Zero Cross Detect (ZCD)
?Up to Two High-Speed Comparators
?10-bit ADC, up to 28 channels
?5-/8-bit DAC
?Up to Four Configurable Logic Cells (CLC)
?Complementary Output Generator (COG)
?Numerically Controlled Oscillator (NCO)
?Up to Two 10-bit PWM modules
?EUSART, SPI, and I2C™
?mTouch™ Capacitive Sensing
?eXtreme Low Power (XLP) Technology
?Available in 14, 20, 28 and 40/44 pins
Flexible Intelligence with On-Board Analog
The PIC16F170X/171x MCU family combines the intelligence and flexibility of our cutting edge Core Independent Peripherals with the cost-effective integration of op amps, comparators, and other Intelligent Analog peripherals.
Core Independent Peripherals take 8-bit performance to a new level by performing system functions autonomously, with much lower latency and power consumption than interrupt-based task handling. Additionally, they simplify the implementation of complex control systems by allowing designers to isolate each system function for easy development and troubleshooting.
The family also offers a rich set of analog peripherals, including Dual Op Amps to drive analog control loops, amplify signals from sensors, and perform basic signal conditioning. Other on-chip Intelligent Analog features include internal High-Speed Comparators, 10-bit ADC and 8-bit DAC. These 14-, 20-, 28-, and 40-pin devices also feature Zero Cross Detect, which simplifies TRIAC control, synchronized switching control, and timing. Together, they enable designers to reduce system cost and board space while improving EMI/EMC performance.
Choose Your Path with Flexible Routing Features
PIC16F170x/171x MCUs offer Peripheral Pin Select (PPS), which gives system developers the ability to configure any digital peripheral to any I/O pin. This flexible pin mapping feature provides increased freedom and optimization of the MCU’s peripheral resources that designers use in their application. When combined with the Configurable Logic Cell for peripheral-to-peripheral connections, the PPS helps enable complex functions, simplifies legacy system migration and provides optimized PCB tracing for improved board space usage and highest signal integrity for designs that require it.
Key Attributes:
32 MHz Internal Oscillator
?Up to 28 KB Self-Write Program Memory
?Op Amps
?Zero Cross Detect (ZCD)
?Up to Two High-Speed Comparators
?10-bit ADC, up to 28 channels
?5-/8-bit DAC
?Up to Four Configurable Logic Cells (CLC)
?Complementary Output Generator (COG)
?Numerically Controlled Oscillator (NCO)
?Up to Two 10-bit PWM modules
?EUSART, SPI, and I2C™
?mTouch™ Capacitive Sensing
?eXtreme Low Power (XLP) Technology
?Available in 14, 20, 28 and 40/44 pins