Microchip Technology Inc. PIC16F1574-I/JQ
7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG
Mfr. Part #: PIC16F1574-I/JQ / RS Stock #: 70537178
Price
Qty.
Standard Price
1
$0.72
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
2
Dimensions
0.02 in H X 0.00 in W X 0.16 in L
Family Name
PIC16
Frequency
32 MHz
Maximum Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Maximum Number of I2C Channels
0
Maximum Number of LIN Channels
0
Maximum Number of PCI Channels
0
Maximum Number of SPI Channels
0
Maximum Number of UART Channels
0
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
8 x 10 bit
Number of Bits
8
Number of IO Ports
12
Number of Pins
16
Number of PWM Units
1
Number of Timers
3
Operating Voltage
2.3 to 5.5 V
Package Type
UQFN
Program Memory Size
7 kB
Pulse Width Distortion
4 x 16 bit
PWM Channels
4
PWM Resolution
16 bit
RAM Size
512 B
Temperature Operating Range
-40 to +85 °C
Timer Resolution
16 bit, 8 bit bit
Timers
2 x 8 bit, 1 x 16 bit
Type
PIC
USB Channels
0
Overview
The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.
Features:
Standard Flash Memory
1 us Instruction Execution
35 Instructions
25 mA Source and Sink Per I/O
ICSP™ (In-Circuit Serial Programming™)
1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
.0-5.5 V Operating Range
Features: