Microchip Technology Inc. PIC16C73B-04/SP
PIC16C73B-04/SP,8bit PIC Microcontroller,4MHz,4Kx14 words EPROM,28-Pin SPDIP
Mfr. Part #: PIC16C73B-04/SP / RS Stock #: 70045521
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
105
$7.16
525
$6.80
1050
$6.44
2100
$6.08
Additional Inventory
Manufacturer Lead Time:
46 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
8 bit
Architecture
RISC
Comparator Type
Zero
CPU Speed
5 MIPS
Data Rate
5 MIPS
Dimensions
0.14 in H X 0.00 in W X 1.39 in L
EEPROM Memory
0 B
Family Name
PIC16
Frequency
4 MHz
Input Output
22
Interface
I2C ; SPI ; USART
Maximum Number of I2C Channels
1
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
1
Maximum Operating Temperature
70 °C
Memory Type
OTP
Minimum Operating Temperature
0 °C
Mounting Type
Through Hole
Number of ADCs
5 x 8 bit
Number of Bits
8
Number of IO Ports
22
Number of Pins
28
Number of PWM Units
1
Number of Timers
3
Operating Voltage
4 to 5.5 V
Package Type
SPDIP
Program Memory Size
7 kB
Programmable Memory
7K Bytes
Pulse Width Distortion
2 x 10 bit
PWM Channels
2
PWM Resolution
10 bit
RAM Size
192 B
Speed
4 MHz
Temperature Operating Range
0 to +70 °C
Timer Resolution
8, 16 bit
Timers
1 x 16 bit, 2 x 8 bit
Type
PIC
USB Channels
0
Voltage Range
2.5-5.5 V
Overview
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. The PIC16C73B features 5 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I2C™) bus and a Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.