Microchip Technology Inc. PIC16C54A-04/P
PIC16C54A-04/P,8bit PIC Microcontroller,4MHz,512x12 words EPROM,18-Pin PDIP
Mfr. Part #: PIC16C54A-04/P / RS Stock #: 70045484
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$3.92
1000
$3.72
2000
$3.52
4000
$3.33
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Architecture
RISC
Comparator Type
Zero
CPU Speed
5 MIPS
Data Rate
5 MIPS
Dimensions
0.15 in H X 0.00 in W X 0.91 in L
EEPROM Memory
0 B
Family Name
PIC16
Frequency
4 MHz
Input Output
12
Maximum Operating Temperature
70 °C
Memory Type
OTP
Minimum Operating Temperature
0 °C
Mounting Type
Through Hole
Number of ADCs
0
Number of Bits
8
Number of IO Ports
12
Number of Pins
18
Number of Timers
1
Operating Voltage
2 to 6.25 V
Package Type
PDIP
Program Memory Size
768 B
Programmable Memory
768 Bytes
RAM Size
25 B
Speed
4 MHz
Temperature Operating Range
0 to +70 °C
Timer Resolution
8 bit
Timers
1 x 8 bit
Type
PIC
USB Channels
0
Voltage Range
2-6.3 V
Overview
The peripheral-rich 8-bit PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC16C5X and PIC16F5X are well-established Baseline products, offered in 14-, 18-, 20- and 28-pin SOIC and SSOP packages.
One-Time-Programmable Program Memory
100-200 ns Instruction Execution
33 Instructions
25 mA Source and Sink per I/O
1-8-Bit and 1 WDT
ICSP (In Circuit Serial Programming)