Microchip Technology Inc. PIC12F635-I/SN
8-Pin, 1.75 KB Flash, 64 RAM, 6 I/O
Mfr. Part #: PIC12F635-I/SN / RS Stock #: 70046223
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
400
$3.21
2000
$3.05
4000
$2.89
8000
$2.73
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Architecture
RISC
Comparator Type
1
CPU Speed
5 MIPS
Data Rate
5 MIPS
EEPROM Memory
128 B
Family Name
PIC12
Frequency
20 GHz
Input Output
6
Maximum Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Maximum Number of I2C Channels
0
Maximum Number of LIN Channels
0
Maximum Number of PCI Channels
0
Maximum Number of SPI Channels
0
Maximum Number of UART Channels
0
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
0
Number of Bits
8
Number of IO Ports
5
Number of Pins
8
Number of PWM Units
0
Number of Timers
2
Operating Voltage
2 to 5.5 V
Package Type
SOIC
Program Memory Size
1.75 kB
Programmable Memory
1.75K Bytes
RAM Size
64 B
Speed
20 sec
Temperature Operating Range
-40 to +85 °C
Timer Resolution
8, 16 bit
Timers
1 x 16 bit, 1 x 8 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
2-5.5 na