Location: 
All Products

Microchip Technology Inc. PIC10F202-I/P

Microchip Technology Inc. - PIC10F202-I/P - PIC10F202-I/P, 8bit PIC Microcontroller, 4MHz, 512x12 words Flash, 8-Pin PDIP View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. PIC10F202-I/P, 8bit PIC Microcontroller, 4MHz, 512x12 words Flash, 8-Pin PDIP
Mfr. Part#:
PIC10F202-I/P

Allied Stock#: 70045453

 RoHS Compliant Part

 
View More from Microchip Technology Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 90.
Pricing (USD) & Availability
Standard Pricing
$0.460 (Each)
1$0.460
10$0.450
25$0.430
100$0.410
Availability

90 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

A/D Inputs: 0
Brand/Series: PIC 10F Series
Comparator Type: 0
CPU Speed: 1 MIPS
Dimensions: 0.400 x 0.280 x 0.195 in.
EEPROM Memory: 0 Bytes
Family Name: PIC10
Height: 0.195" (5mm)
Input Output: 4
Length: 0.4" (10.16mm)
Memory Type: Flash
Mounting Type: Through Hole
Number of Bits: 8
Number of I/O Ports: 3
Number of Pins: 8
Number of Timers: 1
Package Type: PDIP
Program Memory Size: 768 B
Programmable Memory: 768 Bytes
RAM Size: 24 B
Speed: 4 MHz
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Timer Resolution: 8 bit
Timers: 1 x 8 bit
Type: PIC
USB Channels: 1 x Device
Voltage Range: 2-5.5 V
Width: 0.28" (7.1mm)

Overview

Features:
  • Standard Flash Memory
  • 500 ns Instruction Execution
  • 33 Instructions
  • 25 mA Source and Sink Per I/O
  • 1-8-Bit and 1 WDT
  • ICSP™ (In Circuit Serial Programming™)
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.