Location: 
All Products

Microchip Technology Inc. PIC10F200-I/P

Microchip Technology Inc. - PIC10F200-I/P - PIC10F200-I/P, 8bit PIC Microcontroller, 4MHz, 256x12 words Flash, 8-Pin PDIP View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. PIC10F200-I/P, 8bit PIC Microcontroller, 4MHz, 256x12 words Flash, 8-Pin PDIP
Mfr. Part#:
PIC10F200-I/P

Allied Stock#: 70045452

 RoHS Compliant Part

 
View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.510 (Each)
1$0.510
10$0.460
Availability

162 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

A/D Inputs: 0
Architecture: RISC
Brand/Series: PIC 10F Series
Comparator Type: 0
CPU Speed: 1 MIPS
Data Rate: 1 MIPS
EEPROM Memory: 0 B
Family Name: PIC10
Input Output: 4
Length: 0.4" (10.16mm)
Memory Type: Flash
Mounting Type: Through Hole
Number of ADCs: 0
Number of Bits: 8
Number of I/O Ports: 3
Number of Pins: 8
Number of Timers: 1
Package Type: PDIP
Program Memory Size: 384 B
Programmable Memory: 384 Bytes
RAM Size: 16 B
Speed: 4 MHz
Temperature, Operating, Maximum: +85 °C
Timer Resolution: 8 bit
Type: PIC
USB Channels: 1 x Device
Voltage Range: 2-5.5 V
Voltage, Operating: 2 to 5.5 V

Overview

Features:
  • Standard Flash Memory
  • 500 ns Instruction Execution
  • 33 Instructions
  • 25 mA Source and Sink Per I/O
  • 1-8-Bit and 1 WDT
  • ICSP™ (In Circuit Serial Programming™)
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.