Location: 
All Products

Microchip Technology Inc. MCP9700T-E/TT

Microchip Technology Inc. - MCP9700T-E/TT - Microchip MCP9700T-E/TT Temperature Sensor 3-Pin SOT-23,  -40 - +125 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. Microchip MCP9700T-E/TT Temperature Sensor 3-Pin SOT-23, -40 - +125 degC
Mfr. Part#:
MCP9700T-E/TT

Allied Stock#: 70046899

 RoHS Compliant Part

 

Resources

View MCP9700T-E/TT Datasheet Datasheet

View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.190 (Each)
3000$0.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000 |  Multiples Of: 3000

Specifications

Accuracy: ±2 %
Body Style: SOT-23
Current, Supply: 12 μA
Dimensions: 3.05 x 1.40 x 1.02 mm
Function: Temperature
Height: 0.04" (1.02mm)
Impedance: 20 Ohm
Interface: Serial
Length: 0.12" (3.05mm)
Mounting Type: Surface Mount
Nonlinearity: ±0.5 °C
Number of Pins: 3
Operating Voltage Range: 2.3 to 5.5 V
Output Type: Digital
Package Type: SOT-23
Primary Type: Temperature
Range, Measurement: 125 °C
Resolution: 8 Bit
Sensor Type: Temperature
Supply Voltage: 2.3-5.5 VDC
Temperature Coefficient: 10 mV/°C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Temperature, Range: -40 to 150 °C
Termination: Surface Mount
Voltage Range: 2.3-5.5 V
Voltage, Output: 500 mV
Width: 0.055" (1.4mm)

Overview

Temperature Sensors are useful in thermometer circuits, temperature compensation applications as well as a wide array of general-purpose replacements for older thermistor technology.