Location: 
All Products

Microchip Technology Inc. MCP9700AT-E/LT

Microchip Technology Inc. - MCP9700AT-E/LT - Microchip MCP9700AT-E/LT Temperature Sensor 5-Pin SC-70,  -40 - +125 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. Microchip MCP9700AT-E/LT Temperature Sensor 5-Pin SC-70, -40 - +125 degC
Mfr. Part#:
MCP9700AT-E/LT

Allied Stock#: 70045449

 RoHS Compliant Part

 

Resources

View MCP9700AT-E/LT Datasheet Datasheet

View More from Microchip Technology Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1753.
Pricing (USD) & Availability
Standard Pricing
$0.270 (Each)
1$0.270
25$0.260
100$0.250
Availability

1753 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±2
Body Style: SC-70
Current, Supply: 12 μA
Dimensions: 2.20 x 1.35 x 1.00 mm
Function: Temperature
Height: 1 mm
Impedance: 20 Ohm
Length: 2.2 mm
Mounting Type: Surface Mount
Nonlinearity: ±0.5 °C
Number of Pins: 5
Operating Voltage Range: 2.3 to 5.5 V
Output Type: Digital
Package Type: SC-70
Primary Type: Temperature
Range, Measurement: 125 °C
Sensor Type: Temperature
Supply Voltage: 2.3-5.5 VDC
Temperature Coefficient: 10 mV/°C
Temperature, Range: -40 to 125 °C
Termination: Surface Mount
Type: Temperature
Voltage Range: 2.7-5.5 V
Voltage, Output: 500 mV
Width: 0.053" (1.35mm)

Overview



Temperature Sensors are useful in thermometer circuits, temperature compensation applications as well as a wide array of general-purpose replacements for older thermistor technology.