Location: 
All Products

Microchip Technology Inc. MCP9700A-E/TO

Microchip Technology Inc. - MCP9700A-E/TO - Microchip MCP9700A-E/TO Temperature Sensor 3-Pin TO-92,  -40 - +125 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. Microchip MCP9700A-E/TO Temperature Sensor 3-Pin TO-92, -40 - +125 degC
Mfr. Part#:
MCP9700A-E/TO

Allied Stock#: 70046516

 RoHS Compliant Part

 
View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.310 (Each)
1$0.310
10$0.270
25$0.250
100$0.240
Availability

308 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±2 %
Body Style: TO-92
Current, Supply: 6 μA
Dimensions: 0.205 x 0.165 x 0.210 in.
Function: Temperature
Height: 0.21" (5.3mm)
Impedance: 20 Ohm
Interface: Serial
Length: 0.205" (5.207mm)
Mounting Type: Through Hole
Nonlinearity: ±0.5 °C
Number of Pins: 3
Operating Voltage Range: 2.3 to 5.5 V
Output Type: Digital
Package Type: TO-92
Primary Type: Temperature
Range, Measurement: 125 °C
Resolution: 8 Bit
Sensor Type: Temperature
Supply Voltage: 2.3-5.5 VDC
Temperature Coefficient: 10 mV/°C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Temperature, Range: -40 to 150 °C
Termination: Through Hole
Voltage Range: 2.3-5.5 V
Voltage, Output: 500 mV
Width: 0.165" (4.2mm)

Overview

Temperature Sensors are useful in thermometer circuits, temperature compensation applications as well as a wide array of general-purpose replacements for older thermistor technology.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.