Location: 
All Products

Microchip Technology Inc. MCP73837-FCI/UN

Microchip Technology Inc. - MCP73837-FCI/UN - 1A USB/DC input auto-swich Li-Ion charger PG output View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. 1A USB/DC input auto-swich Li-Ion charger PG output
Mfr. Part#:
MCP73837-FCI/UN

Allied Stock#: 70046844
 

Resources

View MCP73837-FCI/UN Datasheet Datasheet

View More from Microchip Technology Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 120.
Pricing (USD) & Availability
Standard Pricing
$0.960 (Each)
100$0.960
Availability

120 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Battery Type: Li-Polymer, Lithium-Ion
Current, Output: 15 to 1000 mA
Current, Output, Minimum: 15 mA
Current, Supply: 1900 μA
Dimensions: 3 x 3 x 0.95 mm
Height: 0.037" (0.95mm)
Length: 0.118" (3mm)
Mounting Type: Surface Mount
Number of Cells: 1
Number of Pins: 10
Package Type: MSOP
Primary Type: Controllers
Resistance, Drain to Source On: 350 mOhms
Supply Voltage: 4.5-6 V
Temperature, Operating: -40 to 85 °C
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Thermal Resistance, Junction to Ambient: 113 °C/W
Type: Battery Charge Management
Voltage Regulation: ±0.5 %
Voltage, Output: 4.2 V
Width: 0.118" (3mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.