Microchip Technology Inc. MCP6566T-E/LT
Single 1.8V Open Drain Comparator, E temp
Mfr. Part #: MCP6566T-E/LT / RS Stock #: 70047210
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.55
30000
$0.5225
150000
$0.495
300000
$0.4675
Additional Inventory
Manufacturer Lead Time:
37 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Comparator Type
High Speed
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Channels per Chip
1
Number of Pins
5
Output Type
Open Drain
Package Type
SC70
Response Time
20 ns
Temperature Operating Range
-40 to +125 °C
Type of Power Supply
Single Output
Typical CMRR
66 dB
Typical PSRR
70 dB
Typical Single Supply Voltage
1.8 to 5.5 V