Microchip Technology Inc. MCP6282-E/SN
Microchip MCP6282-E/SN,Dual Op Amp,5MHz CMOS,Rail to Rail,3V,5V,8-Pin SOIC
Mfr. Part #: MCP6282-E/SN / RS Stock #: 70045442
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$1.43
5000
$1.36
25000
$1.29
50000
$1.21
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Amplifier Type
General Purpose
Bandwidth
5 dB
Common Mode Rejection Ratio
85 dB
Density Noise
16 nV/vHz
Dimensions
0.19 in L
Gain Bandwidth
5000 kHz
Input Bias Current
5 nA
Input Offset Current
+/-1 pA
Input Offset Voltage
3000 μV
Input Voltage Range
-0.3 to 5.8 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Noise Voltage
16 nV/sqrt Hz
Number of Amplifiers
Dual
Number of Channels per Chip
2
Number of Circuits
2
Number of Pins
8
Output Current
25 mA
Output Type
Rail to Rail
Package Type
SOIC
Product Header
Rail-to-Rail Input/Output Operational Amplifier
Slew Rate
2.5 V/μs
Supply Current
±30 mA
Temperature Operating Range
-40 to +125 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
2.2 to 6 V
Voltage, Input, Low Level
-0.3 V
Voltage, Output, High Level
2185 mV
Voltage, Output, Low Level
2185 mV
Overview
Operational Amplifiers include single, dual or quad amplifiers in space-saving packages. These devices operate down to 1.8 V and feature rail-to-rail inputs and outputs for improved system performance and low current consumption for extended battery life (600 nA for MCP604X and 614X families). These products offer low offset (VOS 150 μV), low bias current, high speed operation (10 MHz), high open-loop gain and other options for the embedded system designer.