Microchip Technology Inc. MCP6021T-E/OT
Op Amp, SOT-23-5, 3.90mm (.150in) T/R, Single 2.5V 10 MHz OP, E Temp
Mfr. Part #: MCP6021T-E/OT / RS Stock #: 70048015
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$1.35
30000
$1.28
150000
$1.22
300000
$1.15
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Amplifier Type
General Purpose
Density Noise
8.7 nV/vHz
Dimensions
0.051\” (1.3mm) X 0.00 in W X 0.12 in L
Gain Bandwidth
10 MHz
Input Bias Current
5000 pA
Input Offset Current
+/-1 pA
Input Offset Voltage
250 μV
Input Voltage Range
-0.3 to 5.8 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Channels per Chip
1
Number of Pins
5
Output Current
22 mA
Output Type
Rail to Rail
Package Type
PSOT
Slew Rate
7 V/μs
Temperature Operating Range
-40 to +125 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
2.5 to 5.5 V
Voltage, Input, High Level
5.8 V
Voltage, Input, Low Level
-0.3 V