Location: 
All Products

Microchip Technology Inc. MCP6001RT-I/OT

Microchip Technology Inc. - MCP6001RT-I/OT - Op Amp,  Single 1.8V,  1MHz OP,  I Temp;  RVS Pinout,  SOT-23-5-TR View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. Op Amp, Single 1.8V, 1MHz OP, I Temp; RVS Pinout, SOT-23-5-TR
Mfr. Part#:
MCP6001RT-I/OT

Allied Stock#: 70046924

 RoHS Compliant Part

 

Resources

View MCP6001RT-I/OT Datasheet Datasheet

View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.240 (Each)
1$0.240
25$0.200
100$0.180
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000 |  Multiples Of: 3000

Specifications

Amplifier Type: General Purpose
Bandwidth, Gain: 1 MHz
Current, Input Bias: 19 pA
Current, Input Offset: ±1 pA
Current, Output: ±23 mA
Dimensions: 3.10 x 1.80 x 1.30 mm
Height: 1.3 mm
Length: 3.1 mm
Mounting Type: Surface Mount
Noise, Density: 28 nV/vHz
Number of Channels per Chip: 1
Number of Pins: 5
Output Type: Rail to Rail
Package Type: PSOT
Slew Rate: 0.6 V/μs
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Type of Power Supply: Single
Typical Single Supply Voltage: 1.8 to 6 V
Voltage, Gain: 112 dB
Voltage, Input Offset: 4.5 mV
Voltage, Input Range: -0.3 to 5.8 V
Voltage, Input, High Level: 5.8 V
Voltage, Input, Low Level: -0.3 V
Width: 0.071" (1.8mm)