Location: 
All Products

Microchip Technology Inc. MCP4922-E/P

Microchip Technology Inc. - MCP4922-E/P - Microchip MCP4922-E/P,  2-channel 12 bitSerial DAC,  14-Pin PDIP View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. Microchip MCP4922-E/P, 2-channel 12 bitSerial DAC, 14-Pin PDIP
Mfr. Part#:
MCP4922-E/P

Allied Stock#: 70046156

 RoHS Compliant Part

 

Resources

View MCP4922-E/P Datasheet Datasheet

View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.96 (Each)
210$1.960
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 210 |  Multiples Of: 210

Specifications

Architecture: Resistor String
Conversion Rate: 20 MHz
Digital Interface Type: Serial (3 Wire, SPI, Microwire)
Dimensions: 0.775 x 0.28 x 0.195 in.
Full Scale Error: 1
Height: 0.195" (5mm)
Length: 0.775" (19.685mm)
Mounting Type: Through Hole
Nonlinearity: ±12 LSB
Number of DAC Channels: 2
Number of Pins: 14
Output Polarity: Bipolar
Package Type: PDIP
Resolution: 12 bit
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time, Setting: 4.5 μs
Type of Power Supply: Single
Typical Single Supply Voltage: 2.7 to 5.5 V
Width: 0.28" (7.1mm)

Overview



Low cost serial D/A converters feature low power operation down to 0.35 mA with an operating voltage of 2.7 to 5.5 V. These 8- to 12-bit D/A converters offer an IC or SPI interface and are available in SOIC and MSOP packages.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.