Microchip Technology Inc. MCP2515-I/SO
Microchip CAN Controller 1Mbit/s CAN 2.0B 18-Pin SOIC W
Mfr. Part #: MCP2515-I/SO / RS Stock #: 70045399
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
210
$2.44
2100
$2.32
10500
$2.20
21000
$2.07
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Data Rate
5 Mbps
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
18
Operating Voltage Range
3 to 5.5 V
Package Type
SOIC
Standards
CAN V2.0B
Supply Current
10 mA
Supply Voltage
2.7-5.5 V
Temperature Operating Range
-40 to +85 °C
Type
Programmable Peripheral Interface
Overview
In addition to microcontrollers with integrated CAN ports, Microchip offers peripherals designed to provide flexible, cost-effective options for implementing complete CAN nodes. The 18-pin MCP2510 is the easiest to use, most cost-effective, stand-alone controller on the market today. It features an industry standard SPI™ serial interface, enabling an easy connection to virtually any microcontroller. With minor software modifications for sending data to and from the MCP2510 SPI port, CAN communication can be added to existing systems through the simple SPI interface without requiring a complete system redesign. The MCP25020, MCP25025, MCP25050 and MCP25055 are a family of CAN I/O Expanders. These products connect to a CAN network and have input/output functionality that can be manipulated over the bus without a microcontroller in the system. This family of CAN I/O Expanders is targeted at thin client CAN nodes where complex functionality is not required. The MCP2551 is an ISO11898 compatible, high speed CAN transceiver. Its industry standard pinout and functionality allow it to be used in existing high speed CAN transceiver applications while offering customers improvements in system robustness.