Microchip Technology Inc. MCP1826T-3302E/DC
IC,LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,3.3V;1000MA;ACCURACY,0.5%;SOT223-5
Mfr. Part #: MCP1826T-3302E/DC / RS Stock #: 70048318
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.50
Additional Inventory
Manufacturer Lead Time:
78 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-2.5 %
Dimensions
0.065\” (1.65mm) X 0.00 in W X 0.26 in L
Dropout Voltage
225 mV
Input Voltage Range
2.3 to 6 V
Line Regulation
0.2 %/V
Load Regulation
1 %
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Outputs
1
Number of Pins
5
Operation Mode
Linear
Output Type
Fixed
Output Voltage
3.3 VDC
Package Type
SOT-223
Supply Current
220 μA
Temperature Operating Range
-40 to +125 °C
Type
Voltage Regulator
Voltage, Input, High Level
6 V
Voltage, Input, Low Level
2.3 V
Overview
The MCP1826/MCP1826S is a 1000 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1826 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8 V to 5.0 V. The 1000 mA output current capability, combined with the low output voltage capability, make the MCP1826 a good choice for new sub-1.8 V output voltage LDO applications that have high current demands. The MCP1826S is a 3-pin fixed voltage version. The MCP1826/MCP1826S is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the MCP1826/MCP1826S is typically less than 120 µA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. The MCP1826 versions have a Shutdown (SHDN) pin. When shut down, the quiescent current is reduced to less than 0.1 µA. On the MCP1826 fixed output versions the scaled down output voltage is internally monitored and a power good (PWRGD) output is provided when the output is within 92% of regulation (typical). The PWRGD delay is internally fixed at 200 µs (typical).
The over temperature and short circuit current-limiting provide additional protection for the LDO during system fault conditions.