Microchip Technology Inc. MCP1825-3002E/AT
IC,LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,3V;500MA;ACCURACY,0.5%;TO220-5
Mfr. Part #: MCP1825-3002E/AT / RS Stock #: 70048293
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
350
$2.09
3500
$1.99
17500
$1.88
35000
$1.78
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-2.5 %
Dimensions
0.65\” (16.5mm) X 0.00 in W X 0.42 in L
Dropout Voltage
210 mV
Input Voltage Range
2.1 to 6 V
Line Regulation
0.16 %/V
Load Regulation
1 %
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Outputs
1
Number of Pins
5
Operation Mode
Linear
Output Type
Fixed
Output Voltage
3 VDC
Package Type
TO-220
Supply Current
220 μA
Temperature Operating Range
-40 to +125 °C
Type
Voltage Regulator
Voltage, Input, High Level
6 V
Voltage, Input, Low Level
2.1 V
Overview
The MCP1825/MCP1825S is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1825 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8 V to 5.0 V. The 500 mA output current capability, combined with the low output voltage capability, make the MCP1825 a good choice for new sub-1.8 V output voltage LDO applications that have high current demands. The MCP1825S is a 3-pin fixed voltage version. Features: 500 mA Output Current Capability Input Operating Voltage Range: 2.1 V to 6.0 V Adjustable Output Voltage Range: 0.8 V to 5.0 V (MCP1825 Only) Standard Fixed Output Voltages: -0.8 V, 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V Other Fixed Output Voltage Options Available Upon Request Low Dropout Voltage: 210 mV Typical at 500 mA Typical Output Voltage Tolerance: 0.5% Stable with 1.0 μF Ceramic Output Capacitor Fast response to Load Transients Low Supply Current: 120 μA (Typical) Low Shutdown Supply Current: 0.1 μA (Typical) (MCP1825 Only) Fixed Delay on Power Good Output (MCP1825 Only) Short Circuit Current Limiting and Over Temperature Protection TO-263-5 (DDPAK-5), TO-220-5, SOT-223-5 Package Options (MCP1825) TO-263-3 (DDPAK-3), TO-220-3, SOT-223-3 Package Options (MCP1825S) Applications: High-Speed Driver Chipset Power Networking Backplane Cards Notebook Computers Network Interface Cards Palmtop Computers 2.5 V to 1.X V Regulators