Location: 
All Products

Microchip Technology Inc. MCP1804T-5002I/OT

Microchip Technology Inc. - MCP1804T-5002I/OT - MCP1804T-5002I/OT, LDOVoltage Regulator, 150mA, 5V +/-2%, 2 to 28Vin, 5-Pin SOT-23 View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. MCP1804T-5002I/OT, LDOVoltage Regulator, 150mA, 5V +/-2%, 2 to 28Vin, 5-Pin SOT-23
Mfr. Part#:
MCP1804T-5002I/OT

Allied Stock#: 70047430
 
View More from Microchip Technology Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1400.
Pricing (USD) & Availability
Standard Pricing
$0.460 (Each)
1$0.460
Availability

1400 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±2 %
Current, Supply: 125 μA
Dimensions: 3.10 x 1.80 x 1.30 mm
Dropout Voltage: 300 mV
Height: 1.3 mm
Input Voltage: 28 V
Length: 3.1 mm
Line Regulation: 0.3 %/V
Load Regulation: 275 mV
Mounting Type: Surface Mount
Number of Outputs: 1
Number of Pins: 5
Operation Mode: Linear
Output Type: Fixed
Package Type: SOT-23
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Type: Voltage Regulator
Voltage, Input Range: 2 to 28 V
Voltage, Input, High Level: 28 V
Voltage, Input, Low Level: 2 V
Voltage, Output: 5 V
Width: 0.071" (1.8mm)

Overview

The MCP1825/MCP1825S is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1825 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8 V to 5.0 V. The 500 mA output current capability, combined with the low output voltage capability, make the MCP1825 a good choice for new sub-1.8 V output voltage LDO applications that have high current demands. The MCP1825S is a 3-pin fixed voltage version. Features:
  • 500 mA Output Current Capability
  • Input Operating Voltage Range: 2.1 V to 6.0 V
  • Adjustable Output Voltage Range: 0.8 V to 5.0 V (MCP1825 Only)
  • Standard Fixed Output Voltages: –0.8 V, 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 210 mV Typical at 500 mA
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120 μA (Typical)
  • Low Shutdown Supply Current: 0.1 μA (Typical) (MCP1825 Only)
  • Fixed Delay on Power Good Output (MCP1825 Only)
  • Short Circuit Current Limiting and Over Temperature Protection
  • TO-263-5 (DDPAK-5), TO-220-5, SOT-223-5 Package Options (MCP1825)
  • TO-263-3 (DDPAK-3), TO-220-3, SOT-223-3 Package Options (MCP1825S) Applications:
  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5 V to 1.X V Regulators