Microchip Technology Inc. MCP1640BT-I/CHY
6 SOT-23 COL T/R, 500 kHz, 300 mA Syn. Boost, Output Disconnect & PWM enabled
Mfr. Part #: MCP1640BT-I/CHY / RS Stock #: 70047503
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.77
30000
$0.73
150000
$0.69
300000
$0.65
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Converter Type
Step Up
Efficiency
96% %
Input Voltage Range
0.65 to 5.5 V
Line Regulation
1 %/V
Load Regulation
1 %
Maximum Operating Temperature
85 °C
Maximum Output Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
2 V
Mounting Type
Surface Mount
Number of Outputs
1
Number of Pins
6
Output Current
0.35 A
Output Type
Adjustable
Package Type
SOT-23
Switching Frequency
575 kHz
Switching Regulator
Yes
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
5.5 V
Voltage, Input, Low Level
0.65 V