Microchip Technology Inc. MCP130T-270I/TT
Microchip MCP130T-270I/TT, Processor Supervisor 3 V, 3.3 V, 5 V, 3-Pin SOT-23
Mfr. Part #: MCP130T-270I/TT / RS Stock #: 70046892
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.60
30000
$0.57
150000
$0.54
300000
$0.51
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Maximum Monitored Voltage
2.7 V
Maximum Operating Temperature
85 °C
Minimum Monitored Voltage
2.55 V
Minimum Operating Temperature
-40 °C
Monitored Voltage Range
2.55 to 2.7 V
Mounting Type
Surface Mount
Number of Pins
3
Operating Voltage Range
1 to 5.5 V
Output Driver
Active Low, Open Drain
Package Type
SOT-23
Reset Time
10 μs
Temperature Operating Range
-40 to +85 °C