Microchip Technology Inc. MCP112-450E/TO
Pwr Sply Func,Voltage Detector,TO-92,VS 1 to 5.5V,IS <1uA,VO -0.6 to +6.5V
Mfr. Part #: MCP112-450E/TO / RS Stock #: 70046097
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.61
20000
$0.58
100000
$0.55
200000
$0.52
Additional Inventory
Manufacturer Lead Time:
51 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.20 in H X 0.00 in W X 0.19 in L
Maximum Monitored Voltage
4.49 V
Maximum Operating Temperature
125 °C
Minimum Monitored Voltage
4.271 V
Minimum Operating Temperature
-40 °C
Monitored Voltage Range
4.271 to 4.49 V
Mounting Type
Through Hole
Number of Pins
3
Operating Voltage Range
1 to 5.5 V
Output Current
10 mA
Output Driver
Active Low, Push-Pull
Output Voltage
-0.6 to 6.5 V
Package Type
TO-92
Product Header
MicroPower Voltage Detector
Reset Time
130 μs
Rise Time
5 μs
Supply Current
<1 μA
Supply Voltage
1-5.5 V
Temperature Operating Range
-40 to +125 °C
Type
Voltage Detector
Voltage, Output, High Level
4.9 V
Voltage, Output, Low Level
0.4 V
Overview
Low-cost precision supervisors with industry-standard functionality and pin-outs.